Rotary Encoder Mechanical Digital User Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5324019

DigiKey Part Number
1882-5324019-ND
Manufacturer
Manufacturer Product Number
5324019
Description
ENC MECH DIGITAL USR SELECT CONN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Rotary Encoder Mechanical Digital User Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Detent
No
Manufacturer
SICK, Inc.
Built in Switch
No
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Orientation
User Selectable
Encoder Type
Mechanical
Termination Style
Connector
Output Type
Digital
Rotational Life (Cycles Min)
1M
Actuator Type
Cable Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 056,36000 Kč10 056,36 Kč
108 441,07000 Kč84 410,70 Kč
257 948,31400 Kč198 707,85 Kč
Manufacturers Standard Package
Unit Price without VAT:10 056,36000 Kč
Unit Price with VAT:12 168,19560 Kč