
2043413 | |
|---|---|
DigiKey Part Number | 1882-2043413-ND |
Manufacturer | |
Manufacturer Product Number | 2043413 |
Description | PLUG CONNECTORS AND CABLES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Black, Individual (Round) 6.56' (2.00m) Receptacle, Female Sockets to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Category | Type DB15 |
Manufacturer SICK, Inc. | Number of Positions 15 |
Packaging Bulk | Length 6.56' (2.00m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Black, Individual (Round) |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 046,12000 Kč | 1 046,12 Kč |
| Unit Price without VAT: | 1 046,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 265,80520 Kč |













