
2103279 | |
|---|---|
DigiKey Part Number | 1882-2103279-ND |
Manufacturer | |
Manufacturer Product Number | 2103279 |
Description | PVC/3*0,34/BK/XX |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 White 9.84' (3.00m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer SICK, Inc. | Number of Positions 9 |
Packaging Bulk | Length 9.84' (3.00m) |
Part Status Active | Shielding Unshielded |
1st Connector Receptacle, Female Sockets | Color White |
2nd Connector Receptacle, Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 751,65000 Kč | 1 751,65 Kč |
| Unit Price without VAT: | 1 751,65000 Kč |
|---|---|
| Unit Price with VAT: | 2 119,49650 Kč |















