
6054332 | |
|---|---|
DigiKey Part Number | 1882-6054332-ND |
Manufacturer | |
Manufacturer Product Number | 6054332 |
Description | CABLE FEM DSUBHD 15PIN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black 9.84' (3.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type HD15 |
Manufacturer SICK, Inc. | Number of Positions 15 |
Packaging Bulk | Length 9.84' (3.00m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Black |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 096,52000 Kč | 1 096,52 Kč |
| Unit Price without VAT: | 1 096,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 326,78920 Kč |










