
6039095 | |
|---|---|
DigiKey Part Number | 1882-6039095-ND |
Manufacturer | |
Manufacturer Product Number | 6039095 |
Description | SENSOR FIBER OPTIC 20M PNP |
Customer Reference | |
Detailed Description | Fiber Optic Optical Sensor 787.402" (20m) PNP |
Datasheet | Datasheet |
Category | Response Time 50µs |
Manufacturer SICK, Inc. | Output Configuration PNP |
Series | Light Source Red (650nm) |
Packaging Bulk | Connection Method Connector, M8 |
Part Status Last Time Buy | Ingress Protection IP50 |
Sensing Method Fiber Optic | Adjustment Type Adjustable |
Sensing Distance 787.402" (20m) | Operating Temperature -25°C ~ 55°C (TA) |
Voltage - Supply 12V ~ 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 913,17000 Kč | 6 913,17 Kč |
| Unit Price without VAT: | 6 913,17000 Kč |
|---|---|
| Unit Price with VAT: | 8 364,93570 Kč |















