
6038856 | |
|---|---|
DigiKey Part Number | 1882-6038856-ND |
Manufacturer | |
Manufacturer Product Number | 6038856 |
Description | PRESSURE SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5 ~ 0PSI (-100 ~ 0kPa) Compound Male - 1/2" (12.7mm) G Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Compound | |
Operating Pressure | -14.5 ~ 0PSI (-100 ~ 0kPa) | |
Output Type | PNP | |
Output | - | |
Accuracy | ±1% | |
Voltage - Supply | 15V ~ 35V | |
Port Size | Male - 1/2" (12.7mm) G | |
Port Style | Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | - | |
Operating Temperature | -20°C ~ 80°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 296,23000 Kč | 13 296,23 Kč |
| Unit Price without VAT: | 13 296,23000 Kč |
|---|---|
| Unit Price with VAT: | 16 088,43830 Kč |















