Proximity Optical Sensor 0" ~ 3.937" (0mm ~ 100mm) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6037754

DigiKey Part Number
1882-6037754-ND
Manufacturer
Manufacturer Product Number
6037754
Description
CYLINDRICAL PHOTOELECTRIC SENSOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 0" ~ 3.937" (0mm ~ 100mm) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
1.25ms
Manufacturer
SICK, Inc.
Output Configuration
PNP - Dark-ON/Light-ON
Series
Light Source
Red (660nm)
Packaging
Bulk
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP67
Sensing Method
Proximity
Adjustment Type
Teaching Method
Sensing Distance
0" ~ 3.937" (0mm ~ 100mm)
Operating Temperature
-25°C ~ 80°C
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 733,14000 Kč7 733,14 Kč
106 870,94500 Kč68 709,45 Kč
Manufacturers Standard Package
Unit Price without VAT:7 733,14000 Kč
Unit Price with VAT:9 357,09940 Kč