Optical Optical Sensor 4.724" (120mm) NPN/PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6036841

DigiKey Part Number
1882-6036841-ND
Manufacturer
Manufacturer Product Number
6036841
Description
FORK SENSOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Optical Optical Sensor 4.724" (120mm) NPN/PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
20µs
Manufacturer
SICK, Inc.
Output Configuration
NPN/PNP - Dark-ON/Light-ON
Series
Light Source
Red (670nm)
Packaging
Bulk
Connection Method
Connector, M8
Part Status
Active
Ingress Protection
IP65
Sensing Method
Optical
Adjustment Type
Teaching Method
Sensing Distance
4.724" (120mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115 559,31000 Kč15 559,31 Kč
514 721,44600 Kč73 607,23 Kč
1014 408,80700 Kč144 088,07 Kč
Manufacturers Standard Package
Unit Price without VAT:15 559,31000 Kč
Unit Price with VAT:18 826,76510 Kč