
6035042 | |
|---|---|
DigiKey Part Number | 1882-6035042-ND |
Manufacturer | |
Manufacturer Product Number | 6035042 |
Description | NON-CONTACT SAFETY SWITCHES, T40 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller General Purpose 24VDC Supply Chassis Mount |
Datasheet | Datasheet |
Category | Safety Category Category 4, PLe, SIL3 |
Manufacturer SICK, Inc. | Voltage - Supply 24VDC |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Spring Terminal |
Part Status Active | Operating Temperature -20°C ~ 55°C |
Controller Type General Purpose | Ingress Protection IP67 - Dust Tight, Waterproof |
Safety Outputs and Type 2 - Digital | Approval Agency CE, cULus, EAC |
Contact Rating @ Voltage 0.4A @ 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 326,75000 Kč | 22 326,75 Kč |
| 10 | 18 941,07800 Kč | 189 410,78 Kč |
| Unit Price without VAT: | 22 326,75000 Kč |
|---|---|
| Unit Price with VAT: | 27 015,36750 Kč |









