Through-Beam Optical Sensor 275.59' (84m) Analog Current
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6034862

DigiKey Part Number
1882-6034862-ND
Manufacturer
Manufacturer Product Number
6034862
Description
LIGHT BARRIER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 275.59' (84m) Analog Current
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
275.59' (84m)
Voltage - Supply
-
Response Time
200µs
Output Configuration
Analog Current
Light Source
LED
Connection Method
Connector, M12
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Fixed
Operating Temperature
-40°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 128,73000 Kč11 128,73 Kč
1010 005,19000 Kč100 051,90 Kč
259 333,35080 Kč233 333,77 Kč
Manufacturers Standard Package
Unit Price without VAT:11 128,73000 Kč
Unit Price with VAT:13 465,76330 Kč