Rectangular Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6030217

DigiKey Part Number
1882-6030217-ND
Manufacturer
Manufacturer Product Number
6030217
Description
CAB FEM AN 2M0 Q6-6
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Rectangular Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
6
Manufacturer
SICK, Inc.
Connector - Sensor
Rectangular
Packaging
Bulk
Termination
Wire Leads
Part Status
Active
Cable Length
2m
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 964,78000 Kč1 964,78 Kč
51 822,71000 Kč9 113,55 Kč
101 769,75300 Kč17 697,53 Kč
251 706,41520 Kč42 660,38 Kč
501 663,04580 Kč83 152,29 Kč
1001 623,24200 Kč162 324,20 Kč
Manufacturers Standard Package
Unit Price without VAT:1 964,78000 Kč
Unit Price with VAT:2 377,38380 Kč