Proximity, Background Suppression Optical Sensor 0.39" ~ 59.06" (10mm ~ 1500mm) Push-Pull, NPN/PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1222708

DigiKey Part Number
1882-1222708-ND
Manufacturer
Manufacturer Product Number
1222708
Description
SMALL PHOTOELECTRIC SENSORS, W16
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Proximity, Background Suppression Optical Sensor 0.39" ~ 59.06" (10mm ~ 1500mm) Push-Pull, NPN/PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
Push-Pull, NPN/PNP
Series
Light Source
Infrared (850nm)
Packaging
Bulk
Connection Method
Cable with Connector
Part Status
Active
Ingress Protection
IP65
Sensing Method
Proximity, Background Suppression
Cable Length
11.732" (298.00mm)
Sensing Distance
0.39" ~ 59.06" (10mm ~ 1500mm)
Adjustment Type
Teaching Method
Voltage - Supply
10V ~ 30V
Operating Temperature
-40°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 925,75000 Kč9 925,75 Kč
108 886,27000 Kč88 862,70 Kč
Manufacturers Standard Package
Unit Price without VAT:9 925,75000 Kč
Unit Price with VAT:12 010,15750 Kč