
1222808 | |
|---|---|
DigiKey Part Number | 1882-1222808-ND |
Manufacturer | |
Manufacturer Product Number | 1222808 |
Description | COMPACT PHOTOELECTRIC SENSORS, W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Proximity, Background Suppression Optical Sensor 1.181" ~ 98.430" (30mm ~ 2.5m) Push-Pull, NPN/PNP |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration Push-Pull, NPN/PNP |
Series | Light Source Infrared (850nm) |
Packaging Bulk | Connection Method Cable with Connector |
Part Status Active | Ingress Protection IP65 |
Sensing Method Proximity, Background Suppression | Cable Length 11.732" (298.00mm) |
Sensing Distance 1.181" ~ 98.430" (30mm ~ 2.5m) | Adjustment Type Teaching Method |
Voltage - Supply 10V ~ 30V | Operating Temperature -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 305,32000 Kč | 11 305,32 Kč |
| 10 | 10 160,09200 Kč | 101 600,92 Kč |
| Unit Price without VAT: | 11 305,32000 Kč |
|---|---|
| Unit Price with VAT: | 13 679,43720 Kč |












