
1222789 | |
|---|---|
DigiKey Part Number | 1882-1222789-ND |
Manufacturer | |
Manufacturer Product Number | 1222789 |
Description | SMALL PHOTOELECTRIC SENSORS, W16 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 393.701" (0m ~ 10m) Push-Pull, NPN/PNP |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration Push-Pull, NPN/PNP |
Series | Light Source Red (635nm) |
Packaging Bulk | Connection Method Cable with Connector |
Part Status Active | Ingress Protection IP65 |
Sensing Method Retroreflective | Cable Length 11.732" (298.00mm) |
Sensing Distance 0" ~ 393.701" (0m ~ 10m) | Adjustment Type Fixed |
Voltage - Supply 10V ~ 30V | Operating Temperature -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 899,45000 Kč | 7 899,45 Kč |
| 10 | 7 023,45300 Kč | 70 234,53 Kč |
| Unit Price without VAT: | 7 899,45000 Kč |
|---|---|
| Unit Price with VAT: | 9 558,33450 Kč |











