Proximity, Background Suppression Optical Sensor 0.39" ~ 59.06" (10mm ~ 1500mm) Push-Pull, NPN/PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1222674

DigiKey Part Number
1882-1222674-ND
Manufacturer
Manufacturer Product Number
1222674
Description
SMALL PHOTOELECTRIC SENSORS, W16
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Proximity, Background Suppression Optical Sensor 0.39" ~ 59.06" (10mm ~ 1500mm) Push-Pull, NPN/PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
Push-Pull, NPN/PNP
Series
Light Source
Infrared (850nm)
Packaging
Bulk
Connection Method
Cable with Connector
Part Status
Active
Ingress Protection
IP65
Sensing Method
Proximity, Background Suppression
Cable Length
11.732" (298.00mm)
Sensing Distance
0.39" ~ 59.06" (10mm ~ 1500mm)
Adjustment Type
Teaching Method
Voltage - Supply
10V ~ 30V
Operating Temperature
-40°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 845,33000 Kč9 845,33 Kč
Manufacturers Standard Package
Unit Price without VAT:9 845,33000 Kč
Unit Price with VAT:11 912,84930 Kč