
6029521 | |
|---|---|
DigiKey Part Number | 1882-6029521-ND |
Manufacturer | |
Manufacturer Product Number | 6029521 |
Description | FIBER AMPLIFIER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fiber Amplifier Sensor Amplifier Bracket Mount |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer SICK, Inc. | Output Type PNP |
Series | Current - Supply 30 mA |
Packaging Bulk | Operating Temperature -25°C ~ 55°C |
Part Status Active | Mounting Type Bracket Mount |
Amplifier Type Fiber Amplifier |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6068612 | SICK, Inc. | 5 | 1882-6068612-ND | 8 599,10000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 334,05000 Kč | 6 334,05 Kč |
| Unit Price without VAT: | 6 334,05000 Kč |
|---|---|
| Unit Price with VAT: | 7 664,20050 Kč |














