
6021916 | |
|---|---|
DigiKey Part Number | 1882-6021916-ND |
Manufacturer | |
Manufacturer Product Number | 6021916 |
Description | SWITCH ENABLE 2NC 2NO 2A 24V |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 4PST-2NO/2NC Free Hanging |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Free Hanging | |
Type | - | |
Circuit | ||
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 2A (AC/DC) | |
Voltage Rating - AC | 230 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | - | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Cable Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -5°C ~ 50°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 096,01000 Kč | 20 096,01 Kč |
| 5 | 17 523,32600 Kč | 87 616,63 Kč |
| 10 | 16 516,50400 Kč | 165 165,04 Kč |
| Unit Price without VAT: | 20 096,01000 Kč |
|---|---|
| Unit Price with VAT: | 24 316,17210 Kč |








