
5308209 | |
|---|---|
DigiKey Part Number | 5308209-ND |
Manufacturer | |
Manufacturer Product Number | 5308209 |
Description | E100 BRACKET |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Mounting Bracket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
For Use With/Related Products | E100 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 214,46000 Kč | 2 214,46 Kč |
| 5 | 1 931,54800 Kč | 9 657,74 Kč |
| 10 | 1 820,90900 Kč | 18 209,09 Kč |
| 25 | 1 684,09280 Kč | 42 102,32 Kč |
| 50 | 1 587,24580 Kč | 79 362,29 Kč |
| 100 | 1 495,76670 Kč | 149 576,67 Kč |
| Unit Price without VAT: | 2 214,46000 Kč |
|---|---|
| Unit Price with VAT: | 2 679,49660 Kč |





