
6022879 | |
|---|---|
DigiKey Part Number | 1882-6022879-ND |
Manufacturer | |
Manufacturer Product Number | 6022879 |
Description | SWITCH ENABLE 2NC 2NO 2A 24V |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 4PST-2NO/2NC Free Hanging |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Free Hanging | |
Type | - | |
Circuit | ||
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Cable Leads | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -5°C ~ 50°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24 821,32000 Kč | 24 821,32 Kč |
| 5 | 21 642,80600 Kč | 108 214,03 Kč |
| 10 | 20 398,92700 Kč | 203 989,27 Kč |
| Unit Price without VAT: | 24 821,32000 Kč |
|---|---|
| Unit Price with VAT: | 30 033,79720 Kč |












