6022879
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6022880

DigiKey Part Number
1882-6022880-ND
Manufacturer
Manufacturer Product Number
6022880
Description
SWITCH ENABLE 2NC 2NO 2A 24V
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Pushbutton Switch 4PST-2NO/2NC Free Hanging
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Free Hanging
Type
-
Circuit
Switch Function
On-Off, Off-On
Current Rating (Amps)
2A (DC)
Voltage Rating - DC
24 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Cable Leads
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-5°C ~ 50°C
Mechanical Life
100,000 Cycles
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126 248,72000 Kč26 248,72 Kč
522 887,16000 Kč114 435,80 Kč
1018 000,65500 Kč180 006,55 Kč
Manufacturers Standard Package
Unit Price without VAT:26 248,72000 Kč
Unit Price with VAT:31 760,95120 Kč