Pushbutton Switch 4PST-2NO/2NC Free Hanging
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6021917

DigiKey Part Number
1882-6021917-ND
Manufacturer
Manufacturer Product Number
6021917
Description
SWITCH ENABLE 2NC 2NO 2A 24V
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Pushbutton Switch 4PST-2NO/2NC Free Hanging
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Free Hanging
Type
-
Circuit
Switch Function
On-Off, Off-On
Current Rating (Amps)
2A (AC/DC)
Voltage Rating - AC
230 V
Voltage Rating - DC
24 V
Actuator Type
-
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Cable Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-5°C ~ 50°C
Mechanical Life
100,000 Cycles
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127 109,47000 Kč27 109,47 Kč
523 637,57400 Kč118 187,87 Kč
1018 054,08000 Kč180 540,80 Kč
Manufacturers Standard Package
Unit Price without VAT:27 109,47000 Kč
Unit Price with VAT:32 802,45870 Kč