
6020225 | |
|---|---|
DigiKey Part Number | 1882-6020225-ND |
Manufacturer | |
Manufacturer Product Number | 6020225 |
Description | INDUCT PROXIM SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.059" (1.5mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.059" (1.5mm) | |
Output Type | PNP-NC, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 471,25000 Kč | 2 471,25 Kč |
| 5 | 2 299,15600 Kč | 11 495,78 Kč |
| 10 | 2 235,02700 Kč | 22 350,27 Kč |
| 25 | 2 158,25000 Kč | 53 956,25 Kč |
| 50 | 2 105,68780 Kč | 105 284,39 Kč |
| 100 | 2 057,44070 Kč | 205 744,07 Kč |
| Unit Price without VAT: | 2 471,25000 Kč |
|---|---|
| Unit Price with VAT: | 2 990,21250 Kč |










