


6011991 | |
|---|---|
DigiKey Part Number | 1882-6011991-ND |
Manufacturer | |
Manufacturer Product Number | 6011991 |
Description | INDUCTIVE PROXIMITY SENSORS, IM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.197" (5mm) | Indicator LED |
Output Type PNP-NO | Package / Case Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 467,06000 Kč | 2 467,06 Kč |
| 5 | 2 294,32600 Kč | 11 471,63 Kč |
| 10 | 2 229,92500 Kč | 22 299,25 Kč |
| 25 | 2 152,84920 Kč | 53 821,23 Kč |
| 50 | 2 100,08560 Kč | 105 004,28 Kč |
| 100 | 2 051,65160 Kč | 205 165,16 Kč |
| Unit Price without VAT: | 2 467,06000 Kč |
|---|---|
| Unit Price with VAT: | 2 985,14260 Kč |













