
5347790 | |
|---|---|
DigiKey Part Number | 1882-5347790-ND |
Manufacturer | |
Manufacturer Product Number | 5347790 |
Description | REFLECTORS, ROUND, C42-P01, ACCE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reflector For Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Reflector | |
For Use With/Related Products | Sensor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 717,38000 Kč | 717,38 Kč |
| 5 | 658,57000 Kč | 3 292,85 Kč |
| 10 | 636,67800 Kč | 6 366,78 Kč |
| 25 | 610,52560 Kč | 15 263,14 Kč |
| 50 | 592,63740 Kč | 29 631,87 Kč |
| 100 | 576,22060 Kč | 57 622,06 Kč |
| Unit Price without VAT: | 717,38000 Kč |
|---|---|
| Unit Price with VAT: | 868,02980 Kč |







