
5321165 | |
|---|---|
DigiKey Part Number | 1882-5321165-ND |
Manufacturer | |
Manufacturer Product Number | 5321165 |
Description | CONFIG SW BODY E-STOP NON-ILLUM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body E-Stop, Round Non-Illuminated |
Datasheet | Datasheet |
Category | Type Maintained |
Manufacturer SICK, Inc. | Illumination Non-Illuminated |
Series | Actuator Type E-Stop, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series SICK, ES21 |
Part Status Active | Panel Cutout Dimensions 22mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 851,18000 Kč | 1 851,18 Kč |
| 5 | 1 614,74600 Kč | 8 073,73 Kč |
| 10 | 1 522,29200 Kč | 15 222,92 Kč |
| 25 | 1 407,94120 Kč | 35 198,53 Kč |
| 50 | 1 327,00640 Kč | 66 350,32 Kč |
| 100 | 1 250,55690 Kč | 125 055,69 Kč |
| Unit Price without VAT: | 1 851,18000 Kč |
|---|---|
| Unit Price with VAT: | 2 239,92780 Kč |









