
2096221 | |
|---|---|
DigiKey Part Number | 1882-2096221-ND |
Manufacturer | |
Manufacturer Product Number | 2096221 |
Description | CBL 4POS PLUG RA TO WIRE 16.4' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug, Right Angle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Gray | |
Shielding | Shielded | |
Ingress Protection | IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 161,40000 Kč | 1 161,40 Kč |
| 10 | 987,15800 Kč | 9 871,58 Kč |
| 25 | 925,37360 Kč | 23 134,34 Kč |
| 50 | 881,23980 Kč | 44 061,99 Kč |
| 100 | 839,22500 Kč | 83 922,50 Kč |
| 250 | 799,76176 Kč | 199 940,44 Kč |
| Unit Price without VAT: | 1 161,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 405,29400 Kč |

























