
1091129 | |
|---|---|
DigiKey Part Number | 1882-1091129-ND |
Manufacturer | |
Manufacturer Product Number | 1091129 |
Description | SIMPLE SENSE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 669.291" (0m ~ 17m) PNP - Dark-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON |
Series | Light Source Infrared (850nm) |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Through-Beam | Cable Length 78.74" (2m) |
Sensing Distance 0" ~ 669.291" (0m ~ 17m) | Adjustment Type Fixed |
Voltage - Supply 10V ~ 30V | Operating Temperature -40°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 580,29000 Kč | 4 580,29 Kč |
| 10 | 4 005,53600 Kč | 40 055,36 Kč |
| Unit Price without VAT: | 4 580,29000 Kč |
|---|---|
| Unit Price with VAT: | 5 542,15090 Kč |










