
2095859 | |
|---|---|
DigiKey Part Number | 1882-2095859-ND |
Manufacturer | |
Manufacturer Product Number | 2095859 |
Description | CIRC CBL 4POS RCPT TO WIRE 32.8' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 32.8' (10.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 144,18000 Kč | 1 144,18 Kč |
| 10 | 972,45900 Kč | 9 724,59 Kč |
| 25 | 911,60720 Kč | 22 790,18 Kč |
| 50 | 868,12040 Kč | 43 406,02 Kč |
| 100 | 826,73750 Kč | 82 673,75 Kč |
| 250 | 778,23796 Kč | 194 559,49 Kč |
| Unit Price without VAT: | 1 144,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 384,45780 Kč |

















