
2095621 | |
|---|---|
DigiKey Part Number | 1882-2095621-ND |
Manufacturer | |
Manufacturer Product Number | 2095621 |
Description | CIRC CBL 5POS PLUG TO WIRE 98.4' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 98.4' (30.0m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer SICK, Inc. | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 98.4' (30.0m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 5 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 255,53000 Kč | 3 255,53 Kč |
| 10 | 2 767,38900 Kč | 27 673,89 Kč |
| 25 | 2 594,32800 Kč | 64 858,20 Kč |
| 50 | 2 470,69180 Kč | 123 534,59 Kč |
| Unit Price without VAT: | 3 255,53000 Kč |
|---|---|
| Unit Price with VAT: | 3 939,19130 Kč |
















