Plug S3000 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2049857

DigiKey Part Number
1882-2049857-ND
Manufacturer
Manufacturer Product Number
2049857
Description
S3000 PN SYS-PLUG POWER-Y
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Plug S3000 Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Plug
For Use With/Related Products
S3000 Series
Specifications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127 525,19000 Kč27 525,19 Kč
Manufacturers Standard Package
Unit Price without VAT:27 525,19000 Kč
Unit Price with VAT:33 305,47990 Kč