
2049694 | |
|---|---|
DigiKey Part Number | 1882-2049694-ND |
Manufacturer | |
Manufacturer Product Number | 2049694 |
Description | 18MM BRACKET W/M4 HEX |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Mounting Bracket For Sensors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
For Use With/Related Products | Sensors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 055,03000 Kč | 1 055,03 Kč |
| Unit Price without VAT: | 1 055,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 276,58630 Kč |














