
1071749 | |
|---|---|
DigiKey Part Number | 1882-1071749-ND |
Manufacturer | |
Manufacturer Product Number | 1071749 |
Description | SENSOR 250MM PNP LO/DO M12 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0.394" ~ 9.843" (10mm ~ 250mm) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | 0.394" ~ 9.843" (10mm ~ 250mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Infrared (850nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 747,45000 Kč | 2 747,45 Kč |
| 5 | 2 558,71200 Kč | 12 793,56 Kč |
| 10 | 2 488,40500 Kč | 24 884,05 Kč |
| 25 | 2 404,24680 Kč | 60 106,17 Kč |
| 50 | 2 378,66260 Kč | 118 933,13 Kč |
| Unit Price without VAT: | 2 747,45000 Kč |
|---|---|
| Unit Price with VAT: | 3 324,41450 Kč |










