HTB18-B1G2AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1071013

DigiKey Part Number
1882-1071013-ND
Manufacturer
Manufacturer Product Number
1071013
Description
SENSOR 150MM NPN/PNP LO
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Optical Sensor 0.197" ~ 5.906" (5mm ~ 150mm) NPN/PNP - Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
-
Sensing Distance
0.197" ~ 5.906" (5mm ~ 150mm)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
NPN/PNP - Light-ON
Light Source
Red LED
Connection Method
Cable
Ingress Protection
IP67, IP69K
Cable Length
-
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-40°C ~ 65°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 348,84000 Kč3 348,84 Kč
53 125,08400 Kč15 625,42 Kč
103 041,68300 Kč30 416,83 Kč
252 947,01680 Kč73 675,42 Kč
Manufacturers Standard Package
Unit Price without VAT:3 348,84000 Kč
Unit Price with VAT:4 052,09640 Kč