
1073432 | |
|---|---|
DigiKey Part Number | 1882-1073432-ND |
Manufacturer | |
Manufacturer Product Number | 1073432 |
Description | SENSOR 150MM PNP LO/DO CBL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0.197" ~ 5.906" (5mm ~ 150mm) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | 0.197" ~ 5.906" (5mm ~ 150mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -40°C ~ 65°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 858,80000 Kč | 3 858,80 Kč |
| 5 | 3 606,15400 Kč | 18 030,77 Kč |
| 10 | 3 511,91600 Kč | 35 119,16 Kč |
| 25 | 3 399,13960 Kč | 84 978,49 Kč |
| 50 | 3 321,90040 Kč | 166 095,02 Kč |
| Unit Price without VAT: | 3 858,80000 Kč |
|---|---|
| Unit Price with VAT: | 4 669,14800 Kč |















