


1074780 | |
|---|---|
DigiKey Part Number | 1882-1074780-ND |
Manufacturer | |
Manufacturer Product Number | 1074780 |
Description | SENSOR THROUGH-BEAM 60M PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 2362.205" (60m) PNP |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration PNP |
Series | Light Source Red Laser Diode (655nm) |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Through-Beam | Cable Length 78.74" (2m) |
Sensing Distance 2362.205" (60m) | Operating Temperature -30°C ~ 55°C (TA) |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 120,84000 Kč | 7 120,84 Kč |
| Unit Price without VAT: | 7 120,84000 Kč |
|---|---|
| Unit Price with VAT: | 8 616,21640 Kč |












