
2045643 | |
|---|---|
DigiKey Part Number | 1882-2045643-ND |
Manufacturer | |
Manufacturer Product Number | 2045643 |
Description | DEVICE COLUMN |
Customer Reference | |
Detailed Description | Mounting Column Light Curtains |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Accessory Type | Mounting Column | |
For Use With/Related Products | Light Curtains | |
Specifications | 1.74m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 234,68000 Kč | 15 234,68 Kč |
| Unit Price without VAT: | 15 234,68000 Kč |
|---|---|
| Unit Price with VAT: | 18 433,96280 Kč |











