
1222495 | |
|---|---|
DigiKey Part Number | 1882-1222495-ND |
Manufacturer | |
Manufacturer Product Number | 1222495 |
Description | LIGHTGRID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 54mm Arm/Foot Blanking |
Datasheet | Datasheet |
Category | Number of Beams 30 |
Manufacturer SICK, Inc. | Beam Pitch 50mm |
Series | Operating Range 0 ~ 7.0m |
Packaging Bulk | Features Blanking |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Protection Arm/Foot | Operating Temperature -30°C ~ 55°C |
Detection Capability 54mm | Voltage - Supply 19.2 ~ 28.8VDC |
Protective Height 1.45m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79 144,33000 Kč | 79 144,33 Kč |
| Unit Price without VAT: | 79 144,33000 Kč |
|---|---|
| Unit Price with VAT: | 95 764,63930 Kč |












