Magnet 0.394" Dia x 0.118" L (10.00mm x 3.00mm) Housing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7901782

DigiKey Part Number
1882-7901782-ND
Manufacturer
Manufacturer Product Number
7901782
Description
MAGNETS, MAG-1003-S, ACCESSORY G
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Magnet 0.394" Dia x 0.118" L (10.00mm x 3.00mm) Housing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material - Magnet
Samarium Cobalt (SmCo5)
Manufacturer
SICK, Inc.
Package / Case
Cylinder
Packaging
Bulk
Size
0.394" Dia x 0.118" L (10.00mm x 3.00mm)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1951,22000 Kč951,22 Kč
5875,64000 Kč4 378,20 Kč
10847,50500 Kč8 475,05 Kč
25813,84840 Kč20 346,21 Kč
50790,82380 Kč39 541,19 Kč
100769,69730 Kč76 969,73 Kč
Manufacturers Standard Package
Unit Price without VAT:951,22000 Kč
Unit Price with VAT:1 150,97620 Kč