
1219997 | |
|---|---|
DigiKey Part Number | 1882-1219997-ND |
Manufacturer | |
Manufacturer Product Number | 1219997 |
Description | LIGHTGRID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 14mm Finger |
Datasheet | Datasheet |
Category | Protective Height 1490mm |
Manufacturer SICK, Inc. | Number of Beams 150 |
Series | Beam Pitch 10mm |
Packaging Bulk | Operating Range 0 ~ 7.0m |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Protection Finger | Operating Temperature -30°C ~ 55°C |
Detection Capability 14mm | Voltage - Supply 19.2 ~ 28.8VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145 391,20000 Kč | 145 391,20 Kč |
| Unit Price without VAT: | 145 391,20000 Kč |
|---|---|
| Unit Price with VAT: | 175 923,35200 Kč |














