Retroreflective Optical Sensor 0" ~ 177.165" (0m ~ 4.5m) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1221949

DigiKey Part Number
1882-1221949-ND
Manufacturer
Manufacturer Product Number
1221949
Description
MULTITASK PHOTOELECTRIC SENSORS,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 0" ~ 177.165" (0m ~ 4.5m) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
0" ~ 177.165" (0m ~ 4.5m)
Voltage - Supply
10V ~ 30V
Response Time
3ms
Output Configuration
Push-Pull, NPN/PNP - Dark-ON/Light-ON
Light Source
Red (635nm)
Connection Method
Connector, M12
Ingress Protection
IP66, IP67
Cable Length
-
Adjustment Type
Teaching Method
Operating Temperature
-40°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 448,53000 Kč11 448,53 Kč
1010 304,03400 Kč103 040,34 Kč
Manufacturers Standard Package
Unit Price without VAT:11 448,53000 Kč
Unit Price with VAT:13 852,72130 Kč