Light Curtain 30mm Hand/Arm Transmitter Only
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1220129

DigiKey Part Number
1882-1220129-ND
Manufacturer
Manufacturer Product Number
1220129
Description
LIGHTCURTAIN TRANSM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Curtain 30mm Hand/Arm Transmitter Only
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Protection
Hand/Arm
Detection Capability
30mm
Protective Height
1200mm
Beam Pitch
-
Operating Range
0 ~ 30.0m
Features
Transmitter Only
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-30°C ~ 55°C
Voltage - Supply
24VDC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147 398,16000 Kč47 398,16 Kč
Manufacturers Standard Package
Unit Price without VAT:47 398,16000 Kč
Unit Price with VAT:57 351,77360 Kč