
1218826 | |
|---|---|
DigiKey Part Number | 1882-1218826-ND |
Manufacturer | |
Manufacturer Product Number | 1218826 |
Description | SENSOR RETROREFL 10M NPN/PNP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 393.701" (0m ~ 10m) Push-Pull, NPN/PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 0" ~ 393.701" (0m ~ 10m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | Push-Pull, NPN/PNP | |
Light Source | Red (635nm) | |
Connection Method | Cable | |
Ingress Protection | IP66, IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -40°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 672,53000 Kč | 6 672,53 Kč |
| 5 | 6 268,32200 Kč | 31 341,61 Kč |
| 10 | 6 117,55700 Kč | 61 175,57 Kč |
| 25 | 5 937,03320 Kč | 148 425,83 Kč |
| Unit Price without VAT: | 6 672,53000 Kč |
|---|---|
| Unit Price with VAT: | 8 073,76130 Kč |











