
1207098 | |
|---|---|
DigiKey Part Number | 1882-1207098-ND |
Manufacturer | |
Manufacturer Product Number | 1207098 |
Description | SAFETY LIGHT CURTAINS, MINITWIN, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 14mm Finger |
Datasheet | Datasheet |
Category | Detection Capability 14mm |
Manufacturer SICK, Inc. | Protective Height 240mm |
Series | Operating Range 0 ~ 5.0m |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Operating Temperature -20°C ~ 55°C |
Protection Finger | Voltage - Supply 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31 635,80000 Kč | 31 635,80 Kč |
| 5 | 30 107,89800 Kč | 150 539,49 Kč |
| Unit Price without VAT: | 31 635,80000 Kč |
|---|---|
| Unit Price with VAT: | 38 279,31800 Kč |












