
1131013 | |
|---|---|
DigiKey Part Number | 1882-1131013-ND |
Manufacturer | |
Manufacturer Product Number | 1131013 |
Description | SIG300-0A06AA100 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Input, Output Unit 8 Connector Opening Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Input, Output Unit | |
Color | Gray | |
Features | 8 Connector Opening | |
For Use With/Related Products | Circular Connectors | |
Material | Polyamide | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 883,83000 Kč | 22 883,83 Kč |
| Unit Price without VAT: | 22 883,83000 Kč |
|---|---|
| Unit Price with VAT: | 27 689,43430 Kč |














