
6044758 | |
|---|---|
DigiKey Part Number | 1882-6044758-ND |
Manufacturer | |
Manufacturer Product Number | 6044758 |
Description | P PROX SENS ENERG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.39" ~ 78.74" (10mm ~ 2m) Relay - Light-ON |
Datasheet | Datasheet |
Category | Response Time 15ms |
Manufacturer SICK, Inc. | Output Configuration Relay - Light-ON |
Series | Light Source Red LED |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP66, IP67 |
Sensing Method Proximity | Cable Length 78.74" (2m) |
Sensing Distance 0.39" ~ 78.74" (10mm ~ 2m) | Adjustment Type Adjustable, Potentiometer |
Voltage - Supply 24 ~ 240VAC/DC | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 153,54000 Kč | 5 153,54 Kč |
| 10 | 4 519,02200 Kč | 45 190,22 Kč |
| Unit Price without VAT: | 5 153,54000 Kč |
|---|---|
| Unit Price with VAT: | 6 235,78340 Kč |













