Optical Sensor 1.97" (50mm) RS-422, TTL Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1124019

DigiKey Part Number
1882-1124019-ND
Manufacturer
Manufacturer Product Number
1124019
Description
SENSOR OPT 15-30000CM RS-422 TTL
Customer Reference
Detailed Description
Optical Sensor 1.97" (50mm) RS-422, TTL Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Last Time Buy
Sensing Distance
1.97" (50mm)
Output Type
RS-422, TTL
Voltage - Supply
12V ~ 30V
Voltage - Output Difference (Typ) @ Distance
-
Voltage - Output (Typ) @ Distance
-
Operating Temperature
0°C ~ 45°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.06.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1153 067,44000 Kč153 067,44 Kč
Manufacturers Standard Package
Unit Price without VAT:153 067,44000 Kč
Unit Price with VAT:185 211,60240 Kč