
1120168 | |
|---|---|
DigiKey Part Number | 1882-1120168-ND |
Manufacturer | |
Manufacturer Product Number | 1120168 |
Description | COLOR SENSOR NPN/PNP MODULE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Color Sensor Module |
Datasheet | Datasheet |
Category | Output NPN, PNP |
Manufacturer SICK, Inc. | Voltage - Supply 10.8 V ~ 28.8 V |
Series | Current - Supply (Max) 120mA |
Packaging Bulk | Operating Temperature -20°C ~ 60°C |
Part Status Active | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 019,93000 Kč | 17 019,93 Kč |
| Unit Price without VAT: | 17 019,93000 Kč |
|---|---|
| Unit Price with VAT: | 20 594,11530 Kč |











