


1120053 | |
|---|---|
DigiKey Part Number | 1882-1120053-ND |
Manufacturer | |
Manufacturer Product Number | 1120053 |
Description | SEN FLOW AIR 37.7 ~ 7539.8 LPM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Air Flow Sensor 37.7 ~ 7539.8 LPM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 37.7 ~ 7539.8 LPM | |
Flow Sensor Type | Air | |
Voltage - Input | - | |
Switch Function/Rating | 4mA ~ 20mA, NPN, PNP, Pulse | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37 384,42000 Kč | 37 384,42 Kč |
| Unit Price without VAT: | 37 384,42000 Kč |
|---|---|
| Unit Price with VAT: | 45 235,14820 Kč |















