
1119539 | |
|---|---|
DigiKey Part Number | 1882-1119539-ND |
Manufacturer | |
Manufacturer Product Number | 1119539 |
Description | LIGHTGRID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 4.5mm |
Datasheet | Datasheet |
Category | Number of Beams 119 |
Manufacturer SICK, Inc. | Beam Pitch 2.5mm |
Series | Operating Range 0 ~ 2.1m |
Packaging Bulk | Ingress Protection IP69K - Dust Tight, High Temp Water Jets, Waterproof |
Part Status Active | Operating Temperature -20°C ~ 55°C |
Detection Capability 4.5mm | Voltage - Supply 19.2 ~ 28.8VDC |
Protective Height 295mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155 378,90000 Kč | 155 378,90 Kč |
| Unit Price without VAT: | 155 378,90000 Kč |
|---|---|
| Unit Price with VAT: | 188 008,46900 Kč |












