
1118230 | |
|---|---|
DigiKey Part Number | 1882-1118230-ND |
Manufacturer | |
Manufacturer Product Number | 1118230 |
Description | ENC MECH QUAD USER SELECT CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 1800 Quadrature (Incremental) User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 30V |
Manufacturer SICK, Inc. | Actuator Type Shaft |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Flange Mount |
Encoder Type Mechanical | Orientation User Selectable |
Output Type Quadrature (Incremental) | Termination Style Cable |
Pulses per Revolution 1800 | Rotational Life (Cycles Min) 3.6B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 350,44000 Kč | 17 350,44 Kč |
| Unit Price without VAT: | 17 350,44000 Kč |
|---|---|
| Unit Price with VAT: | 20 994,03240 Kč |














